Enhance your power connectivity with this UL and CSA compliant Polyamide board mount header. It features a secure through-hole solder termination method and offers a high voltage rating of 600 V AC, making it ideal for power applications. With two rows and eight positions, this connector ensures efficient power transmission. The natural housing color and vertical mount orientation provide versatility in installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees reliable performance in various environments. Its durable construction, with UL 94V-0 flammability standard, ensures safety. This shrouded header with keying feature facilitates proper mating alignment, while the latch ensures secure retention. With tin plating and suitable for wire-to-board connection, it provides excellent conductivity. Its compact design, with a height of 12.8mm and width of 9.75mm, allows for space-saving installation. RoHS compliant and with multiple contact types, this connector is a dependable solution for your power connectivity needs.