2035366-9

Backshell,AS16,4P,90Deg,NC12,LP,Plug

Enhance the durability and functionality of your AMPSEAL 16 connectors with this black Backshell. Designed for a 90-degree cable exit angle, it ensures secure and strain-relieved connections in industrial and commercial transportation applications. The Nylon body material guarantees robust performance, while the included Strain Relief offers added protection. With a 4-position configuration, it's perfect for maintaining connectivity in automotive settings. Each package contains one Backshell, meeting RoHS compliance standards for environmental responsibility. Elevate your connector setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2035366-9
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Nylon
Package Quantity:1
Number of Positions:4
GPL:N41
Packaging:Package
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Cable Exit Angle:90°
Part Aliases:2035366-9
SKU:AMP2035366-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/12/2016P-16-013222 - The part numbers listed in this PCN will be superseded with a complete new line of Heavy Duty snap together straight exit Backshells and right angle Backshells. All sizes of these backshells will be available for orders in mid-July. These new backshells will offer more features including a smooth wire exit version along with other features not available with the current hinged design. Attached with this PCN is a cross reference sheet to help in determining the best replacement backshells for existing applications.Download
09/30/2015P-15-011660 - Obsolete.
Last Time Buy: August 24, 2015
Download
07/01/2015P-15-011785 - Document clarification. PCN P-15-011660 has been cancelled. A new PCN will be issued when the new TE Ampseal 16 heavy duty snap together backshells and elbows are available and ready for release.Download