2040594-2

SEAL CAP HSG 3P, AMPSEAL16 SEA

Enhance your industrial and commercial transportation projects with the SEAL CAP HSG 3P from the AMPSEAL 16 series. This housing, designed for male terminals, features a single row with 3 positions and a 4.5mm pitch, ensuring secure connections. With an IP67 rating and UL 94-HB flammability standard, it guarantees durability and safety in extreme conditions. Operating flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), it's perfect for a wide range of applications. Its black color and integrated primary locking feature not only offer a sleek appearance but also ensure easy and reliable installation. With sealable capabilities and RoHS compliance, this accessory is a must-have for your automotive connector projects. Packaged in a convenient box, it's ready to streamline your wire-to-wire connections efficiently. Elevate your connectivity solutions with the AMPSEAL 16 SEAL CAP HSG 3P.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2040594-2
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:1
Pitch:.177 in, 4.5 mm
IP Rating:IP67
Number of Positions:3
GPL:N41
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Body Color:Black
Mating Pin Diameter:.059 in, 1.5 mm
Terminal Position Assurance:No
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:2040594-2
SKU:AMP2040594-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/06/2022P-22-022274 - Packaging change.TE Connectivity is changing the packaging to use standard automotive AIAG shape and size packaging for the part number(s) listed below. New packaging dimension LxWxH is 359 x 309 x 318 mm with sixteen (16) inner poly bags. Standard Package Quantity will change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected.
Download