2040910-1

SEMI-HARD TRAY ASSY DDR 200P VERTICAL

The Semi-Hard Tray Assembly DDR 200P Vertical is a reliable and durable component designed for memory card sockets. With a female gender and a housing material of high-quality thermoplastic, this assembly features 200 contacts in two rows, perfect for power circuit applications. Meeting UL 94V-0 standards for flammability, it guarantees safety and performance. Each contact is made of copper alloy with gold plating, ensuring efficient power transmission. With a pitch of .6mm and a maximum operating temperature of 85°C, it offers stable functionality in various environments. Suitable for surface mount PCB mounting with solder tail retention, this assembly is RoHS compliant and ECCN classified as EAR99. Perfect for vertical module orientation, it comes in a package quantity of 24, making it ideal for bulk installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2040910-1
Amperage:.5 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:200
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Body Orientation:Straight
Pitch:.024 in, .6 mm
Voltage:1.8 V, 2.5 V
Socket Type:Memory Card
Row Spacing:.338 in, 8.6 mm
Keying:Standard
Pin Type:Standard
Polarization:Right
Package Quantity:24
Key Type:Offset Right
Latch Material:High Temperature Thermoplastic
Contact Amperage:.5 A
Number of Positions:200
GPL:053
Packaging:Box, Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Solder Tail
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2969
Connector System:Cable-to-Board
ECCN:EAR99
Ejector Type:Standard
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Latch Plating:Tin
Center Key:None
DRAM Type:Double Data Rate (DDR)
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Vertical
Retention Post Location:Both Ends
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2040910-1
SKU:AMP2040910-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: