2041492-1

MINI USB, TYPE B, R/A, SMT, MYLAR

Easily connect and transfer data with this Mini USB Type B right-angle receptacle. Designed for SMT board mounting, it features a durable PA 9T GF housing in sleek black. With a gold flash over palladium nickel contact plating, it ensures reliable power and signal transmission. Meeting USB 2.0 standards, it boasts a high mating cycle of 5000. Its tape and reel packaging with pick and place compatibility streamline assembly processes. Operating in a wide temperature range of -40 to 85 °C, it's suitable for various environments. Halogen-free and RoHS compliant, it offers peace of mind in terms of environmental impact. Perfect for power and signal applications, this connector is a dependable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041492-1
Gender:Receptacle
Housing Material:PA 9T GF
Mount Type:Board Mount
Termination Method:Reflow Solder
Pitch:.031 in, .8 mm
Shell Plating:Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Mini
USB Version:2.0
Package Quantity:700
Mount Location:Top
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Tail Length:.045 in, 1.15 mm
Packaging:Tape & Reel
Pick and Place:Tape
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:SMT Hold-Down
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7532
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Matte
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:2041492-1
SKU:AMP2041492-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: