2050994-1
JPT 3POS SEALED PLUG ASSY
Enhance your automotive connectivity with this JPT 3POS SEALED PLUG ASSY, designed for optimal performance in signal circuit applications. Featuring a 6mm pitch and a durable body made of UL 94-HB compliant material, this plug assembly ensures reliable and secure connections. With three positions and a 180° cable exit angle, it offers versatility in wire-to-wire, wire-to-board, and wire-to-device installations. The housing, suitable for female terminals, includes a strain relief and polarization for added stability. Its black color and compact dimensions make it a discreet yet essential component in any automotive setup. RoHS compliant and serviceable, this assembly guarantees both environmental responsibility and long-lasting functionality. Upgrade your automotive connector system with this high-quality accessory, providing peace of mind in every connection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2050994-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | Other |
Number of Positions: | 3 |
GPL: | N06 |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.22 in |
Cable Exit Angle: | 180° |
Width: | 22.7 mm, .894 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | I |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2050994-1 |
SKU: | AMP2050994-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |