963292-1
WIRE SEALING 2,2
Enhance the durability and reliability of your automotive connectors with our Single Wire Seal (SWS) in vibrant yellow. Designed for seamless integration in the Timer Connector System, this essential accessory ensures secure wire sealing, safeguarding against moisture and debris. Compliant with RoHS standards, it guarantees environmentally-friendly performance. Elevate your automotive maintenance with our Automotive Seals & Cavity Plugs, a must-have for optimal connector functionality.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 963292-1 |
Color: | Yellow |
Series: | Timer Connector System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP963292-1 |
Material: | Silicone |
Cavity Diameter: | 5.2 mm / .205 in |
Cable Insulation Diameter: | 2.7 - 3 mm / .106 - .118 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/25/2024 | P-23-025343 - Extend Manufacturing Location. TE Propose to Extend Manufacturing Location to San Salvo, Italy in order to have manufacturing flexibility, enhance quality and improve delivery performance. |
Download |
10/02/2023 | P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. | Download |