205607-2
PIN BLK,15 POSN,AUTOWIRE
Easily connect and secure your power cables with our 15-position black housing for efficient panel mounting. Made of UL 94V-0 rated Phenolic GF for durability, this industrial-grade connector features a pin contact type with a 5.08mm pitch. With a high operating temperature range of -55 to 150°C (-67 to 302°F), it ensures reliable performance in diverse environments. The package includes 152 units for bulk usage, each measuring 1.63 inches in height and .915 inches in length. Designed for cable-to-panel connections, its screw mount feature offers easy installation. RoHS compliant and suitable for a range of applications, this housing is essential for power distribution systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 205607-2 |
Housing Material: | Phenolic GF |
Number of Rows: | 5 |
Mount Type: | Panel |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Pin |
Package Quantity: | 152 |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | With |
Connector Height: | 1.63 in, 41.4 mm |
Panel Mount Type: | Screw Mount |
Sealable: | No |
GPL Description: | Industrial |
Product Code: | 5047 |
Connector Length: | 23.24 mm, .915 in |
Connector System: | Cable-to-Panel |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 14.5 mm, .57 in |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 205607-2 |
SKU: | AMP205607-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2018 | E-18-006594 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Product Change Notice Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Product Change Notice Download |