2057085-4

SFP+ 1x1 Enhanced, Gasket, Pre

Enhance your network connectivity with our SFP+ 1x1 Gasket Assembly, designed for optimal performance. This high-speed connector features a compact 1 x 1 port configuration, supporting data rates of up to 16 Gb/s. With a durable construction and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable operation in various environments. The Through Hole - Press-Fit termination method offers secure PCB mounting, making it ideal for demanding applications. Compliant with RoHS regulations, this cage assembly is a sustainable choice for your connectivity needs. Upgrade your systems with this essential component from our SFP/SFP+/zSFP+ product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057085-4
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2057085-4
Heat Sink Style:Pin
Heat Sink Height:13.5 mm / .531 in
Heat Sink Height Class:Tall
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:No
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:Yes
Thermal Accessory Type Included:Heat Sink
Cage Type:Single
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: