205734-1
09 RCPT SP/MS STD
Elevate your connectivity with our AMPLIMITE HD-20 series D-Sub connector, designed for high-performance applications. This robust receptacle features a full metal shell for durability and reliability. With two rows of nine gold-plated contacts, it ensures secure and efficient data transmission. Rated for up to 6A of amperage, it meets the demands of industrial environments. Its standard profile and RoHS compliance make it a versatile and environmentally friendly choice. Packaged in a convenient tube, it's ready for easy installation. Trust in the AMPLIMITE HD-20 for seamless connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205734-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP205734-1 |
Shell Plating Material: | Zinc |
Post Size: | .64 mm / .025 in |
Insert Material: | Polyamide, GV |
Shell Material: | Carbon Steel |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .093 in / .062 in / 2.36 mm / 1.57 mm |
Housing Material: | PBT GF / Nylon GF |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Approved Standards: | UL E28476 |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | Without |
Mounting Hole Diameter: | 3.05 mm |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector System: | Board-to-Board |
Product Type: | Connector |
Sealable: | No |
Shell Size: | 1 |
Shielded: | No |
Grounding Indents: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |