205734-7
09 RCPT SP/MS STD
Enhance your connectivity with our robust AMPLIMITE HD-20 D-Sub Connector. Designed for high-performance applications, this receptacle features UL E28476 and UL 94V-0 standards compliance, ensuring optimal safety and reliability. With a sturdy full metal shell and gold-plated contacts, it offers superior durability and signal integrity. The 2-row, 9-contact design on a 2.74mm pitch allows for efficient data transmission, while board mount capability simplifies installation. Trust in the quality of our Phosphor Bronze connectors, with Gold Flash over Palladium Nickel plating, to deliver seamless connectivity in every use case. Packaged in a convenient tube, it's easy to integrate into your setup. Rest assured, this connector is also RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205734-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP205734-7 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Insert Material: | Polyamide, GV |
Post Size: | .025 in / .64 mm |
Plastic: | No |
Shell Plating Material: | Zinc |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .125 in / 2.36 mm / 3.18 mm / .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Insert Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | Without |
Circuit Application: | Signal |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Grounding Straps: | Without |
Shielded: | Yes |
Grounded: | No |
Connector System: | Board-to-Board |
Sealable: | No |
Product Type: | Connector |
Grounding Indents: | Without |
Termination Post Length: | .188 in / 4.78 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |