Elevate your connectivity with our AMPLIMITE HD-20 D-Sub Receptacle, offering high-performance power delivery with UL E28476 and UL 94V-0 standards compliance. This robust connector features 15 gold-plated contacts for optimal signal transmission and durability. Designed for board mount installation, it ensures secure and reliable connections in any application. The full metal shell construction guarantees protection and longevity, while the 2.74mm pitch and 15-position layout accommodate versatile wiring configurations. RoHS compliant for environmental responsibility, this connector is a top choice for demanding industrial and commercial environments. Trust in the quality and performance of our AMPLIMITE HD-20 D-Sub Receptacle for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205736-7
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP205736-7
Shell Material:Carbon Steel
Shield Plating Material:Tin
Shield Material:Steel
Plastic:No
Post Size:.025 in / .64 mm
Insert Material:Polyamide, GV
Shell Plating Material:Zinc
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Square
PCB Thickness (Recommended):2.36 mm / .062 in / 1.57 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Housing Material:PBT GF
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in
PCB Mounting Style:Through Hole
PCB Mount Retention:Without
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:.112 in / 2.84 mm
Grounded:No
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Product Type:Connector
Sealable:No
Shell Size:2
Grounding Indents:Without
Grounding Clips:Without
Termination Post Length:.188 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: