2057855-1
Cage Assy w/ Hsink QSFP Behind Bezel
Enhance thermal performance with this Cage Assembly featuring a Heat Sink positioned behind the Bezel. Compliant with UL 94V-0 standards, it offers reliable board mount installation via Through Hole - Press-Fit termination. Designed for QSFP+ interfaces, this single-port assembly is ideal for signal applications in harsh environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). The Nickel Silver construction ensures durability, while the Anodized Black Pin Heat Sink efficiently dissipates heat. Assembled in a Box & Tray packaging, it is RoHS compliant and suitable for various high-speed connector applications. Elevate your connectivity solutions with this high-performance Cage Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2057855-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Application: | Thermally Enhanced |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Single |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Custom |
Heat Sink Height: | 10.1 mm, .398 in |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Thermally Enhanced |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2057855-1 |
SKU: | AMP2057855-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2015 | E-14-018750 (xml) - Product Improvement. Add punctures in cage joint to make cage stronger. | Download |