205869-1
50 PLUG RA/MS STD
Upgrade your connectivity with our high-performance AMPLIMITE HDP series D-Sub Connector. Designed for optimal durability and efficiency, this connector features UL E28476 and UL 94V-0 certifications, ensuring top-quality standards are met. With a robust construction and gold flash contact plating, it guarantees reliable power delivery with a 6A amperage rating. Boasting 50 contacts in a 3-row configuration, it offers seamless data transmission. The board mount design and 2.77mm pitch make installation a breeze, while the front metal shell enhances stability. Whether for industrial or commercial use, this connector is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205869-1 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 50 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 50 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP205869-1 |
Shell Plating Material: | Zinc |
Post Size: | .025 in / .64 mm |
Shell Material: | Carbon Steel |
Color: | Black |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | 1.58 mm / .062 in |
Housing Material: | PBT GF / Nylon GF |
Centerline (Pitch): | 2.77 mm / .109 in |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Circuit Application: | Signal |
Product Type: | Connector |
Shell Size: | 5 |
Grounding Straps: | Without |
Grounded: | No |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | .545 in / 13.84 mm |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |