2063247-1

CCII SAHT HAND TOOL ASSY

Easily crimp connectors with precision using this CCII SAHT Hand Tool Assembly. Specifically designed for the CERTI-CRIMP II series, this Straight Action Hand Tool guarantees efficient and reliable results. Suitable for various applications, it offers versatile power options including battery, electric, and manual operation. The fixed die set ensures consistent performance, while its compliance with RoHS regulations underscores its quality and environmental responsibility. A must-have tool for professionals in the field, this Portable Crimp Tool streamlines the crimping process for optimal productivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2063247-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP2063247-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: