2063778-1
SDE COMMERCIAL TOOL & DIE
Enhance your crimping capabilities with the SDE COMMERCIAL TOOL & DIE. This PRO-CRIMPER Hand Tool is a versatile solution for your crimping needs, suitable for a wide range of applications. With its portable design and compatibility with removable/interchangeable die sets, it offers flexibility and convenience in operation. Whether you prefer battery, electric, or manual power, this tool is equipped to meet your requirements. Rest assured, it complies with RoHS standards, ensuring both performance and environmental responsibility. Upgrade your toolkit with this essential component for seamless crimping operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2063778-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2063778-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |