2063778-2
SDE COMMERCIAL DIE
Elevate your crimping efficiency with our Commercial Die for Standard Die Envelope (SDE) Die Sets, designed for seamless connectivity in various applications. This essential tool, compatible with Removable/Interchangeable die sets, ensures precise and reliable crimping results. Powered by battery, electric, or manual operation, it offers versatility for on-the-go or workshop use. Manufactured with RoHS compliance, it guarantees high performance while adhering to environmental regulations. Ideal for professionals in the field, this Commercial Die is a must-have for seamless, efficient crimping.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2063778-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2063778-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |