2063820-1
SDE PRO-CRIMPER III HT
Elevate your crimping game with the SDE PRO-CRIMPER III HT, a high-performance tool designed for precision and efficiency. Perfect for professionals in the field, this handheld device offers seamless crimping capabilities with removable/interchangeable die sets. Whether you're working on-site or in the workshop, this tool's versatile power options (battery, electric, or manual) ensure reliable performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your toolbox with this essential for seamless connector installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2063820-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2063820-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2014 | E-14-017740 (xml) - Product Improvement. Replace locator with new design. No Functional Changes. | Download |