2063846-1

CERTI CRIMP II SAHT ASSY

Elevate your crimping game with the CERTI CRIMP II SAHT ASSY, a powerful Straight Action Hand Tool designed for precision and efficiency. Ideal for on-the-go use, this tool is a must-have for professionals in the field. With compatibility for fixed die sets and options for battery, electric, or manual power, it offers versatility for any task at hand. Rest assured, it meets RoHS compliance standards, making it a responsible choice for environmentally conscious users. Upgrade your toolbox with this essential crimping solution, perfect for connectors and various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2063846-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP2063846-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: