2063957-2

SDE COMMERCIAL DIE

Upgrade your crimping capabilities with our SDE Commercial Die. This essential tool features a durable construction for reliable performance in commercial settings. Designed for use with Portable Crimp Tools, it offers precision crimping for various applications. The removable/interchangeable die set type allows for versatility, ensuring compatibility with different connectors. With manual power type operation, you can achieve professional results with ease. Rest assured, this die is RoHS compliant, meeting strict environmental standards. Elevate your crimping process with this essential tool in hand.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2063957-2
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP2063957-2
Certification:Cannot be Certified
Specification Type:TE Product Specification (108-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: