207299-2
FLANGE PLUG MOUNT CPC
Enhance your connectivity setup with this essential Flange Plug Mount from our AMP CPC series. Designed for seamless integration into panels, this accessory ensures secure and reliable connections. Crafted for industrial use, its durable construction guarantees optimal performance even in challenging environments. With a black body color and RoHS compliance, it not only meets high industry standards but also adds a sleek touch to your setup. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), this CPC Flange Plug Mount is a versatile and dependable component for your circular connector system. Individually packaged for convenience and featuring a 3/4-20 screw hole thread size, it offers easy installation. Upgrade your connectivity solutions with this high-quality panel mount accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207299-2 |
Series: | AMP CPC |
Accessory Type: | Panel Mount Flange |
Gender: | Plug |
Mount Type: | Panel |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Industrial |
Product Code: | 5097 |
Screw Hole Thread Size: | 3/4-20 |
ECCN: | EAR99 |
Body Color: | Black |
Part Aliases: | 207299-2 |
SKU: | AMP207299-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |