207299-4
FLANGE PLUG
Upgrade your industrial equipment with our high-quality Flange Plug from the AMP CPC series. Designed for seamless integration, this panel mount accessory features a durable construction that can withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F). With a reliable screw hole thread size of 1-3/8-18, installation is a breeze. The black body color adds a sleek touch to your setup, while ensuring compliance with RoHS regulations. Enhance the performance and longevity of your connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207299-4 |
Series: | AMP CPC |
Accessory Type: | Panel Mount Flange |
Gender: | Plug |
Mount Type: | Panel |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Industrial |
Product Code: | 5097 |
Screw Hole Thread Size: | 1-3/8-18 |
ECCN: | EAR99 |
Body Color: | Black |
Part Aliases: | 207299-4 |
SKU: | AMP207299-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |