207496-7

SKT HDR ASSY,4P,MMATE LF

Elevate your connectivity with our AMP Metrimate SKT HDR ASSY. This 4P plug header, featuring a MMATE LF design, ensures reliable performance in industrial settings. With CSA and UL standards met, you can trust in its quality. The nylon housing, in striking red, houses two rows of four socket contacts, plated with durable tin. Through-Hole solder termination and locking latch mating retention offer secure PCB connections. Operating in a wide temperature range, from -55 to 130°C, this connector is built for durability. With VDE testing and RoHS compliance, it meets stringent regulatory requirements, making it a top choice for wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 207496-7
Series: AMP Metrimate
Connector Type: Header
Gender: Plug
Housing Material: Nylon
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Row Spacing: .197 in, 5 mm
Package Quantity: 126
Contact Amperage: 7.5 A
Number of Positions: 4
Housing Color: Red
Mount Orientation: Vertical
GPL: 234
Mating Retention Type: Locking Latch
Tail Length: .181 in, 4.6 mm
Packaging: Box
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 14.35 mm
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7966
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 22.61 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 15.49 mm
Mating Retention: With
Header Type: Unshrouded
Tail Plating Thickness: 3.81 µm
Contact Retention: With
Circuit Identification Feature: Without
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Square Grid
Box Mount: No
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 207496-7
SKU: AMP207496-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: