207016-1
Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin
Enhance your connectivity with our Rectangular Connector Housings. Designed for Wire-to-Wire, Wire-to-Board, and Wire-to-Panel applications, these housings feature a 4-Position, 2-Row configuration with a .197 in [5 mm] Centerline pitch. Crafted from durable PA 66 material, they ensure reliable performance in various environments, with UL 94V-0 and UL standards compliance for added safety. The Receptacle connectors, suitable for Power & Signal circuits, are ideal for both Printed Circuit Board and Wire & Cable terminations. With a sleek Black housing color and an operating temperature range of -55 - 130 °C [-67 - 266 °F], they offer both functionality and versatility. RoHS compliant, these connectors are a sustainable choice for your connectivity needs. Elevate your power connections with the Metrimate SQ series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207016-1 |
Series: | Metrimate,SQ |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Contact Type: | Pin |
Row Spacing: | .197 in, 5 mm |
Number of Positions: | 4 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP207016-1 |
Contact Current Rating (Max): | 14 A |
Contact Layout: | Matrix |
Panel Thickness: | .03 - .09 in / .76 - 2.29 mm |
Operating Voltage: | 600 VAC / 600 VDC |
CSA File Number: | LR16455 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Certified / Recognized |
VDE Tested: | Yes |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Latches |
Panel Mount Feature: | With |
For Use With: | Plug Housing / Socket Header |
Product Type: | Connector |
Wire Type: | Stranded |
Wire/Cable Type: | Discrete Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Insertion Force Type: | Normal |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006181 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. |
Download |