207543-1
HSG,RECEPT 16 POSN,METRIMATE
Elevate your connectivity with this 16-position Metrimate housing, designed for robust performance in power and signal applications. Crafted from UL 94V-0 rated PA 6/6 material, it ensures durability and safety in diverse operating environments, withstanding temperatures ranging from -55 to 130 °C (-67 to 266 °F). The black housing, featuring a 5mm (.197 in) pitch, accommodates pins with precision, offering secure and efficient wire and cable termination. Its single-row configuration streamlines installation, making it ideal for various industrial settings. Trust in this receptacle to deliver reliable connections, meeting your heavy-duty power connector needs with RoHS compliance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207543-1 |
Series: | Metrimate |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Contact Type: | Pin |
Row Spacing: | .197 in, 5 mm |
Number of Positions: | 16 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP207543-1 |
series: | AMP Metrimate |
Contact Current Rating (Max): | 14 A |
Contact Layout: | Inline |
Length: | 86.7 mm |
Width: | 11.65 mm |
Operating Voltage: | 600 VAC / 600 VDC |
CSA File Number: | LR16455 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Certified / Recognized |
VDE Tested: | Yes |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount Feature: | Without |
For Use With: | Plug Housing |
Product Type: | Connector |
Wire Type: | Stranded |
Wire/Cable Type: | Discrete Wire |
Connector System: | Wire-to-Wire |
Sealable: | No |
Insertion Force Type: | Normal |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |