207615-7
SKT HDR ASSY,16P,MMATE LF
Elevate your industrial connectivity with this SKT HDR ASSY, featuring a 16P MMATE LF design in vibrant red. Certified to UL and CSA standards, this plug connector is engineered for reliability. With a contact amperage of 7.5 A and a voltage rating of 600 V AC/DC, it ensures efficient power transmission. The nylon housing, UL 94V-0 flame rating, and -55 to 130°C operating temperature range guarantee durability in demanding environments. Its through-hole solder termination, locking latch mating retention, and vertical mount orientation offer secure PCB connectivity. RoHS compliant and VDE tested, this connector is a trusted solution for wire-to-board applications. Packaged in trays with 40 units, it's ideal for industrial assembly lines. Elevate your industrial connectivity with this SKT HDR ASSY, featuring a 16P MMATE LF design in vibrant red. Certified to UL and CSA standards, this plug connector is engineered for reliability. With a contact amperage of 7.5 A and a voltage rating of 600 V AC/DC, it ensures efficient power transmission. The nylon housing, UL 94V-0 flame rating, and -55 to 130°C operating temperature range guarantee durability in demanding environments. Its through-hole solder termination, locking latch mating retention, and vertical mount orientation offer secure PCB connectivity. RoHS compliant and VDE tested, this connector is a trusted solution for wire-to-board applications. Packaged in trays with 40 units, it's ideal for industrial assembly lines.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207615-7 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 40 |
Contact Amperage: | 7.5 A |
Number of Positions: | 16 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .186 in, 4.72 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .768 in |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 4.007 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | .433 in |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207615-7 |
SKU: | AMP207615-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |