207828-4
25 RCPT SP/AP STD
Introducing the AMPLIMITE HD-20 series Receptacle, a high-performance connector designed for demanding applications. With a rugged all-plastic shell construction and gold contact plating, this connector ensures reliable and durable connectivity. Featuring two rows and 25 positions, it offers ample connectivity options. The standard profile design makes it compatible with a wide range of devices. RoHS compliant for environmental responsibility, this connector is packaged in a convenient tube for easy handling. With a maximum amperage rating of 6A, it is suitable for power and signal transmission in industrial, commercial, and military settings. Upgrade your connectivity solutions with the AMPLIMITE HD-20 Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207828-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
SKU: | AMP207828-4 |
Plastic: | Yes |
Post Size: | .026 in / .66 mm |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 2.36 mm |
Housing Material: | Polyester |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Connector System: | Board-to-Board |
Shielded: | No |
Sealable: | No |
Grounding Indents: | Without |
Shell Size: | 3 |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |