208007-2
15 PLUG SP/AP STD
Introducing the AMPLIMITE HD-20 series, where high-density design meets durable functionality. This 15-position D-Sub plug connector features a robust all-plastic shell, ensuring reliable performance in demanding environments. With a 6A amperage rating and gold flash over palladium nickel contact plating, it guarantees secure and efficient power transmission. Its two-row configuration and standard profile make it easy to integrate into your system. Packaged in a convenient tube, this connector is ideal for a wide range of applications. Rest assured, it is also RoHS compliant, meeting strict environmental standards. Elevate your connectivity with the AMPLIMITE HD-20 D-Sub plug connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208007-2 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | All Plastic |
SKU: | AMP208007-2 |
Plastic: | Yes |
Post Size: | .66 mm / .026 in |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 - 2.36 mm / .062 - .093 in |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Grounding Straps: | Without |
Grounded: | No |
Grounding Indents: | Without |
Shell Size: | 2 |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |