208488-1
CMC PLUG ASSEMBLY,SZ 22
Easily connect and secure your cables with our CMC Plug Assembly in Size 22. Designed for seamless integration in AMP CPC series applications, this female connector boasts a durable thermoplastic housing in sleek black. Meeting UL 94V-0 standards for safety, it offers reliable performance with a 13A amperage and 600V DC voltage rating. Featuring 16 contacts for comprehensive connectivity, it allows for both crimp and solder termination methods. Its straight body orientation and socket contact type make for effortless installation. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various environments. The metal-shell construction adds durability, while RoHS compliance ensures environmental responsibility. Perfect for Circular Power Connectors, this housing component is a crucial asset in your connectivity setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208488-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Termination Method: | Crimp & Solder |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 22 |
Contact Type: | Socket |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208488-1 |
Keying: | A |
Number of Signal Positions: | 16 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 2.54 mm / .1 in |
Wire Size: | .05 - .2 mm² / 30 - 14 AWG |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/16-18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2018 | E-18-006531 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |