2085945-2
QSFP+ Assy, 2x1, Gskt, 2LP-Innr, Sn EONs
Enhance your high-speed connectivity with this QSFP+ Assembly, featuring a 2x1 configuration and a secure press-fit termination method for reliable performance. Designed for board mount installation, this assembly boasts UL 94V-0 flammability standard compliance and a data rate of 14 Gb/s. With two ports and gold-plated contact mating areas, it ensures efficient signal transmission in standard applications. The included elastomeric gasket provides EMI and RFI protection, while the integrated lightpipe with an inner left indicator offers added functionality. RoHS compliant and lead-free solder capable, this assembly is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2085945-2 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 2 |
Data Interface: | QSFP+ |
Number of Positions: | 76 |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 2 x 1 |
Tail Length: | .08 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J553 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Inner Left Indicator Up |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2085945-2 |
SKU: | AMP2085945-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |