2085945-3
QSFP+ Assy, 2x1, Gskt, 4LP-All, Sn EONs
Upgrade your high-speed connectivity with this QSFP+ Assembly, featuring a 2x1 configuration for optimal performance. Designed for board mount installation using a secure through-hole press-fit termination method, this assembly ensures reliable signal transmission. With a data rate of 14 Gb/s and UL 94V-0 material flammability standard compliance, it guarantees high-speed data transfer with safety in mind. Offering two ports and a gold-plated contact mating area, it delivers efficient connectivity for standard applications. The included elastomeric gasket provides EMI and RFI protection, while the integrated lightpipe with all four left indicators up enhances visibility. RoHS compliant and with a wide operating temperature range, this assembly is ideal for various industrial settings. Upgrade your connectivity with this high-speed cage assembly and experience seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2085945-3 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 2 |
Data Interface: | QSFP+ |
Number of Positions: | 76 |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 2 x 1 |
Tail Length: | .08 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J553 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | All Four Left Indicator Up |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2085945-3 |
SKU: | AMP2085945-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |