2098762-5
Contact,female, 0.64, 20-22, CuNiSi, Sn
Stay connected with ease using this female contact, designed for optimal performance in automotive, truck, bus, and off-road applications. Crafted with CuNiSi and Sn materials, it guarantees durability and reliability even in challenging environments. With a 0.64 size and suitable for 20-22 AWG wire, it ensures a secure and efficient connection. The F-Crimp type termination method and primary locking feature provide added stability. Operating temperature range of -40 to 125°C/-40 to 125°F makes it suitable for various conditions. RoHS compliant, this contact is not only high-performing but also environmentally friendly. Perfect for professionals in the automotive industry, it meets the highest standards of quality and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098762-5 |
Amperage: | 9 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 20 - 22 AWG, .35 - .5 mm², .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2098762-5 |
series: | Generation Y Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | 1.5 - 1.85 mm / .059 - .073 in |
Wire Size Search: | 20 AWG / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |