2098762-8
Contact,female0.64, 22 AWG, CuNiSi, Sn
Enhance your automotive connections with this high-quality female contact, designed for optimal performance in even the most demanding environments. Made from durable CuNiSi with a tin plating, it offers excellent conductivity and corrosion resistance. With a crimp termination method and F-Crimp design, installation is a breeze. The 22 AWG wire size and receptacle splice type ensure a secure and reliable connection. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 125°F), this contact is perfect for automotive, truck, bus, and off-road applications. Rest assured, it is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098762-8 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 22 AWG, .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2098762-8 |
series: | Generation Y Connector System |
Seal Type: | Family Seal or Unsealed |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .62 mm / .024 in |
Mating Tab Width: | .8 mm / .031 in |
Wire Size Search: | 22 AWG / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |