2103154-2
CABLE SEAL, SIZE 2, HVA280
Enhance your automotive sealing solutions with this high-quality Cable Seal, designed for Size 2 applications in the HVA280 series. Its vibrant red color ensures easy identification, while its robust construction guarantees reliable performance. This Family Seal product, compliant with RoHS standards, is a crucial component for maintaining the integrity and efficiency of your vehicle's connectors and accessories. Trust in its durability and precision for seamless automotive operations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2103154-2 |
Color: | Red |
Series: | HVA 280 |
Seal Type: | Family Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2103154-2 |
Material: | Silicone |
Cable Insulation Diameter: | 9.8 - 10.5 mm / .385 - .413 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Shore A Hardness: | 27 |
Operating Temperature Range: | -40 - 150 °C / -40 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |