2103155-3
COLLET, SIZE 3, HVA280
Enhance your automotive connector assembly with the Size 3 HVA280 Collet in vibrant orange. Crafted from durable polyamide, this essential accessory ensures secure and efficient connection. With a package quantity of 500, it guarantees ample supply for your needs. Compliant with UL 94-HB material flammability standard and RoHS regulations, it meets stringent quality and environmental standards. Operating smoothly in temperature ranges from -40 to 125°C (-40 to 257°F), it is designed to perform reliably in challenging conditions. Ideal for automotive applications, this collet is a must-have for any connector setup, and its compatibility with industry standards such as LV214/LV215 further enhances its versatility. Upgrade your connections with this high-quality accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2103155-3 |
Color: | Orange |
Series: | HVA 280 |
Accessory Type: | Other |
Body Material: | Polyamide |
Package Quantity: | 500 |
GPL: | K28 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Automotive |
Product Code: | J710 |
ECCN: | EAR99 |
Industry Standard: | LV214/LV215 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2103155-3 |
SKU: | AMP2103155-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |