2106489-1
Connector, Thru Hole-IDC, 1 pos, 18AWG
Enhance your power connectivity with this single-position Connector, featuring a Through Hole-IDC design for seamless integration. Engineered for 18AWG wire compatibility, it ensures reliable performance in various applications. With UL 94V-0 and other standards met, this Connector guarantees safety and quality. Its tin-plated contacts provide efficient signal transmission, while the 4mm pitch offers convenient installation. Suitable for board mounting and soldering, it's ideal for power circuit applications. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), this industrial-grade Connector is RoHS compliant, making it environmentally friendly. Elevate your connectivity solutions with this high-performance component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106489-1 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 8.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 2.2 |
Contact Amperage: | 8.5 A |
Number of Positions: | 1 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 16 - 18 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 None |
Part Aliases: | 2106489-1 |
SKU: | AMP2106489-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |