2108418-1
ENCODER 9P BASE ASSY
Enhance your industrial applications with the Encoder 9P Base Assembly from our Micro Motor series. This essential component, meeting CSA and UL standards, ensures reliable performance and safety. Featuring a black housing with UL 94V-0 material flammability standard, it guarantees durability. With 9 positions and a 10V AC voltage, it offers versatility in Motor mount type installations. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this assembly is suitable for a wide range of environments. Sealable for added protection, it provides peace of mind in any setup. The Wire to Wire and Wire-to-Motor connector system, along with VDE testing, ensures secure and efficient connections. Compliant with RoHS regulations, this housing product is not only environmentally friendly but also high-performing. Indispensable for various power connector applications, it comes in a package quantity of 400, making it ideal for bulk installations. Elevate your projects with this essential industrial connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2108418-1 |
Series: | Micro Motor |
Mount Type: | Motor |
Voltage: | 10 V AC |
Package Quantity: | 400 |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | J09 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Connector Height: | .255 in, 6.5 mm |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | J903 |
Connector Length: | 23.2 mm, .913 in |
Connector System: | Wire-to-Motor, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 18.2 mm, .716 in |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2108418-1 |
SKU: | AMP2108418-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |