2108792-9

Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi

Stay connected with our RoHS-compliant Flexible PCB Antenna, designed for triple-band functionality. Perfect for Bluetooth and Wi-Fi applications, this omnidirectional antenna offers a gain of 4.1 dB, ensuring reliable signal transmission. With a wide frequency range of 2400-2500 MHz, 5150-5875 MHz, and 5925-7125 MHz, it covers various wireless protocols, including ZigBee, 802.11a/ac/ad/ax, b, g, and n. Featuring linear polarization and a compact adhesive mount, this internal/embedded antenna with an MHF4 termination is ideal for space-constrained setups. Trust in its efficient performance, with a VSWR of 2:1 and impedance of 50 Ω. Upgrade your connectivity with this high-quality antenna.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108792-9
Gain:4.1 dB
Band Type:Triple Band
Antenna Type:Flexible PCB
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2450 MHz, 5512.5 MHz, 6525 MHz
Antenna Termination Type:MHF4
Application:Bluetooth, Wi-Fi
VSWR:2:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Impedance:50 Ω
Polarization:Linear
SKU:AMP2108792-9
Product Weight:.795 g / .028 oz
Antenna Style:Embedded
Antenna Type:Flexible PCB
Number of Ports:1
Product Height:.12 mm / .004 in
Product Length:40 mm / 1.574 in
Product Width:10 mm / .393 in
Cable Length:.2 m / .66 ft
Impedance:50 Ω
VSWR (Max):< 2.0:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF4L Compatible
Frequency Band:5150 - 5875 MHz / 2400 - 2500 MHz / 5925 - 7125 MHz
Gain (Max):4.1 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: