2108857-8

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi

Stay connected with seamless wireless communication using this RoHS-compliant PCB Antenna. Operating in triple bands, it offers reliable signal transmission for ZigBee, Bluetooth, and various 802.11 protocols. With a gain of 4.3 dB and VSWR of 2:1, it ensures efficient performance. Designed for internal/embedded mounting with adhesive, this antenna features MHF4 termination and omnidirectional polarization. Covering frequencies from 2650 to 7800 MHz, including key bands for Bluetooth and Wi-Fi, it's an ideal choice for diverse wireless applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108857-8
Gain:4.3 dB
VSWR:2:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2650 - 2900 MHz, 4800 - 5875 MHz, 6000 - 7800 MHz
Center Frequency:2775 MHz, 5337.5 MHz, 6900 MHz
Antenna Termination Type:MHF4
Application:Bluetooth, Wi-Fi
SKU:AMP2108857-8
Product Weight:.8 g / .028 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:7.01 mm / .276 in
Product Length:30 mm / 1.181 in
Product Width:.78 mm / .03 in
Cable Length:.2 m / .66 ft
Impedance:50 Ω
VSWR (Max):< 2.0:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF4
Frequency Band:6000 - 7800 MHz / 2650 - 2900 MHz / 4800 - 5875 MHz
Gain (Max):4.3 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: