2110412-2
1x3 QSFP Kit Assy Sqr LP, SAN Htsnk
Enhance your high-speed data transmission systems with our QSFP/QSFP+ Cage Assembly, designed for optimal performance in standard applications. This UL 94V-0 compliant board mount connector features a ganged cage type with three ports, offering seamless connectivity. With a data rate of 14 Gb/s and a PCB contact termination method through hole press-fit, it ensures reliable signal transmission. The included heat sink and customer-applied gasket provide EMI and RFI protection, while the dual square lightpipe configuration adds versatility. Operating in a wide temperature range from -55 to 105°C, this assembly is suitable for various environments. Made of durable nickel silver with tin plating, it guarantees long-lasting functionality. RoHS compliant and with ECCN EAR99 classification, it meets international standards for quality and safety. Upgrade your connectivity solutions with this high-speed cage assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2110412-2 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 3 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 3 |
Tail Length: | .08 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Lightpipe Configuraton: | Dual Square |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2110412-2 |
SKU: | AMP2110412-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2014 | E-14-017800 (xml) - Product Improvement. Upgrade date code"YYWWD" to 2D Barcode date code that include part number, "YYWWD",and 2D pattern(scanable ), the part include:1888968,2170024,2170023,2110487,2110412,1888631,1551891,2057042,2007456,2007626,2057183,2007625,2143331,2143330. | Download |