2110412-3
1x3 QSFP Kit Assy Sqr LP, Network Htsnk
Enhance your networking setup with this high-speed QSFP/QSFP+ Cage Assembly, designed for optimal signal transmission at 14 Gb/s. Featuring a board mount with through hole - press-fit termination, this assembly is ideal for standard applications. Its UL 94V-0 material flammability standard ensures safety, while its robust construction guarantees reliable performance in demanding environments. With a 1 x 3 port matrix configuration and a heat sink for efficient cooling, this assembly offers seamless connectivity for your data and devices. RoHS compliant and ECCN EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2110412-3 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 3 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 3 |
Tail Length: | .08 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Lightpipe Configuraton: | Dual Square |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2110412-3 |
SKU: | AMP2110412-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2014 | E-14-017800 (xml) - Product Improvement. Upgrade date code"YYWWD" to 2D Barcode date code that include part number, "YYWWD",and 2D pattern(scanable ), the part include:1888968,2170024,2170023,2110487,2110412,1888631,1551891,2057042,2007456,2007626,2057183,2007625,2143331,2143330. | Download |