2110742-1

SFP+ 1x6 Cage and Light Pipe Assy

Enhance your high-speed connectivity with our SFP+ 1x6 Cage and Light Pipe Assembly. Designed for seamless integration, this assembly features Through Hole - Press-Fit termination method and a 1x6 port matrix configuration, allowing for optimal data transfer at 16 Gb/s. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance even in harsh environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this Cage Assembly is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for efficient and secure data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2110742-1
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2110742-1
Lightpipe Style:Standard
Lightpipe Configuration:Dual Round
Lightpipe Profile:Low
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:Yes
Integrated Lightpipes:No
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: