2118909-5

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi

Stay connected seamlessly with our Triple Band PCB Antenna, designed for Wi-Fi applications. This internal/embedded mount antenna features adhesive backing for easy installation and boasts a 3.4 dB gain for enhanced signal strength. With a VSWR ratio of 2:1 to 2.5:1, it ensures reliable performance across a wide frequency range, including 2280-2830 MHz, 5150-5875 MHz, and 5925-7125 MHz. Operating with a 50 Ω impedance and MHF4 termination, it is compatible with ZigBee, Bluetooth, and various 802.11 protocols. Its omnidirectional polarization and linear directionality make it ideal for use in diverse environments. Suitable for single-port setups, this antenna is a versatile choice for wireless communication needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118909-5
Gain:3.4 dB
VSWR:2:1, 2.5:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2280 - 2830 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2555 MHz, 5512.5 MHz, 6525 MHz
Application:Bluetooth, Wi-Fi
Antenna Termination Type:MHF4
SKU:AMP2118909-5
Product Weight:1.8 g / .063 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:1 mm / .039 in
Product Length:40 mm / 8.692 in
Product Width:8 mm / .314 in
Cable Length:.22 m / .72 ft
Impedance:50 Ω
VSWR (Max):<2.5:1 / < 2.0:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF4L Compatible
Frequency Band:5150 - 5875 MHz / 5925 - 7125 MHz
Gain (Max):3.4 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: