2118909-6

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi

Stay connected across multiple devices with our Triple Band PCB Antenna, designed for seamless integration with ZigBee, Bluetooth, and various 802.11 protocols. Offering a gain of 3.3 dB and ROHS compliance, this antenna ensures optimal performance while maintaining a VSWR of 2:1 or 2.5:1. With a linear polarization and omnidirectional directionality, it guarantees reliable signal reception in any environment. Easy to mount with adhesive backing, it's perfect for internal/embedded installations. Covering a wide frequency range from 2340 to 7125 MHz, including the popular Wi-Fi bands, this antenna is versatile for various applications. It terminates with an MHF4 connector for convenient connectivity, making it a must-have for enhancing wireless communication capabilities.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118909-6
Gain:3.3 dB
VSWR:2:1, 2.5:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2340 - 2700 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2520 MHz, 5512.5 MHz, 6525 MHz
Application:Bluetooth, Wi-Fi
Antenna Termination Type:MHF4
SKU:AMP2118909-6
Product Weight:2.27 g / .08 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:1 mm / .039 in
Product Length:40 mm / 14.598 in
Product Width:8 mm / .314 in
Cable Length:.37 m / 1.21 ft
Impedance:50 Ω
VSWR (Max):<2.5:1 / < 2.0:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF4L Compatible
Frequency Band:5150 - 5875 MHz / 5925 - 7125 MHz / 2340 - 2700 MHz
Gain (Max):3.3 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: