2119141-1
CERTI-CRIMP II TOOL D1000-M
Easily achieve precise and reliable crimps with the CERTI-CRIMP II TOOL D1000-M. This Straight Action Hand Tool is a must-have for any professional looking to streamline their crimping process. With options for battery, electric, or manual operation, it offers versatility to suit your needs. Featuring a fixed die set, it ensures consistent results with every use. Plus, rest assured knowing it meets RoHS compliance standards, making it a sustainable choice for your toolkit. Ideal for use in the field or workshop, this tool is a convenient and efficient solution for all your crimping tasks. Elevate your workflow with the CERTI-CRIMP II TOOL D1000-M.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2119141-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP2119141-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2014 | E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack. | Download |
05/27/2014 | E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force. | Download |