2119538-1
CERTI-CRIMP II SAHT
Easily achieve professional-grade crimps with the CERTI-CRIMP II SAHT Straight Action Hand Tool. This versatile tool is a must-have for any professional or DIY enthusiast working with connectors. With a fixed die set conveniently integrated into the tool, you can efficiently crimp with precision. The CERTI-CRIMP II SAHT is powered by battery, electric, or manual operation, offering flexibility for various work environments. Rest assured, this tool is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your crimping capabilities with this essential tool, perfect for use in a wide range of applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2119538-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP2119538-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |