2120320-1
FEMALE INSERT WITH PE-CONTACT
Enhance your power and signal connections with this Female Insert featuring PE-Contact technology from our MotorMan series. Crafted to meet UL standards, this high-quality connector is designed for industrial applications, with a durable housing made of PBT GF30 in sleek black. With a voltage rating of 900 V DC, it ensures reliable performance in demanding environments. The connector, which is part of a package containing 30 units, boasts 19 positions, including 5 signal positions, each with staggered contact layout for efficient connectivity. Its Wire-to-Wire and Wire-to-Motor system, along with printed circuit board termination, offers versatile installation options. RoHS compliant and with a glow-wire rating, this connector guarantees both environmental responsibility and safety. Perfect for power and signal circuit applications, it's a crucial component in any connectivity setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2120320-1 |
Series: | MotorMan |
Housing Material: | PBT GF30 |
Mount Type: | Motor |
Voltage: | 900 V DC |
Contact Type: | Socket |
Package Quantity: | 30 |
Number of Positions: | 19 |
Housing Color: | Black |
GPL: | AG5 |
Packaging: | Package |
Circuit Application: | Power & Signal |
Connector Height: | 1.3 in, 33 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J888 |
Number of Signal Positions: | 5 |
Contact Layout: | Staggered |
Connector Length: | 1.63 in, 41.5 mm |
Connector System: | Wire-to-Motor, Wire to Wire |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Connector Width: | 22.3 mm, .877 in |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | With |
Standards Met: | UL |
Part Aliases: | 2120320-1 |
SKU: | AMP2120320-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |