2120325-1
TAB CONNECTOR
Enhance power and signal connections with this Tab Connector from the MotorMan series. Meeting CSA and UL standards for reliability, this connector is designed for a voltage of 900 V DC. Perfect for motor applications, it features a tab contact type and a staggered layout with 19 positions, including 5 signal positions. The black housing, crafted from UL 94V-0 compliant material, offers durability and safety. With a connector height of 16.3 mm and a width of 22.3 mm, it provides a secure fit in wire-to-board and wire-to-motor setups. Tested for VDE certification, this industrial-grade connector ensures quality performance. Each package contains 30 units, making it ideal for large-scale projects. RoHS compliant and featuring a standard glow wire rating, this plug-type connector is a dependable choice for various applications in the power and signal connectivity realm.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2120325-1 |
Series: | MotorMan |
Mount Type: | Motor |
Voltage: | 900 V DC |
Contact Type: | Tab |
Package Quantity: | 30 |
Number of Positions: | 19 |
Housing Color: | Black |
GPL: | AG5 |
Packaging: | Package |
Circuit Application: | Power & Signal |
Connector Height: | 16.3 mm, .641 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J888 |
Number of Signal Positions: | 5 |
Contact Layout: | Staggered |
Connector Length: | 1.63 in, 41.5 mm |
Connector System: | Wire to Board, Wire-to-Motor |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 1.63 in, 22.3 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | With |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2120325-1 |
SKU: | AMP2120325-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |