213427-1
RECPT HSG,3PWR,12 SGNL,METRI
Enhance power and signal connectivity with this Metrimate series receptacle housing. Designed for versatility, it features three power and twelve signal slots, ideal for various applications. Constructed with UL 94V-0 rated black polyester GF housing, it ensures durability and safety. With a pitch of 5.08mm, it offers secure connections, perfect for heavy-duty power and signal circuit applications. Operating temperatures ranging from -55 to 130°C (-67 to 266°F) make it suitable for diverse environments. This housing is RoHS compliant, meeting environmental standards. Upgrade your connector systems with this high-quality, performance-driven component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213427-1 |
Series: | Metrimate |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 15 |
Number of Rows: | 5 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Pin |
Row Spacing: | .173 in, 4.39 mm |
Number of Positions: | 15 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Circuit Application: | Power & Signal |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP213427-1 |
Contact Current Rating (Max): | 55 A |
Height: | 30.68 mm |
Length: | 56.26 mm |
Width: | 54.61 mm |
Panel Thickness: | .031 - .091 in / .8 - 2.3 mm |
Operating Voltage: | 600 VAC / 600 VDC |
CSA File Number: | LR16455 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Certified / Recognized |
VDE Tested: | Yes |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount Feature: | With |
For Use With: | Plug Housing |
Product Type: | Connector |
Wire Type: | Stranded |
Wire/Cable Type: | Discrete Wire |
Connector System: | Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |