213522-2
KIT,34 POS,M SERIES
Easily assemble and organize your connections with this 34-position housing kit from the AMP M Series. Crafted from durable UL 94V-0 rated Phenolic GF material in a sleek black finish, it ensures reliable performance in industrial settings. The socket contact type accommodates wire and cable terminations, with a wide operating temperature range of -55 to 150°C (-67 to 302°F) for versatility. This cable-to-cable housing, with a panel-mount option, offers ease of installation. With a compact size, measuring 2.05 inches in height and .828 inches in width, it's suitable for various applications. RoHS compliant for environmental responsibility, this kit is ideal for power connectors and other connectivity needs. Packaged in a convenient bag, it's ready for use.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 213522-2 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | Without |
Connector Height: | 2.05 in, 52.07 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7965 |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 21.03 mm, .828 in |
Accepts Cable Diameter: | 11.43 mm, .45 in |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213522-2 |
SKU: | AMP213522-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |